TDKB32024A3474MCapacitor Film
Cap Film Suppression Y2 0.47uF 1500VDC/300VAC PP 20%( 31.5 X 15 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
This emi suppression B32024A3474M film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 300 VAC. This part has a maximum operating temperature of 110 °C. Its capacitance value is 0.47uF. This product is 31.5(Max) mm long, 24.5(Max) mm tall and 15(Max) mm deep. The B32024A3474M part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 20%.