TDKB32024A3684MCapacitor Film
Cap Film Suppression Y2 0.68uF 1500VDC/300VAC PP 20% (31.5 X 19 X 30mm) Radial 27.5mm 110°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
EMI Suppression | |
0.68uF | |
20% | |
1500VDC|300VAC | |
PP | |
Through Hole | |
Radial | |
27.5 | |
Y2 | |
31.5 X 19 X 30 | |
Straight | |
-40 | |
110 | |
Bulk | |
31.5(Max) | |
19(Max) | |
30(Max) | |
0.8 | |
6 | |
30(Max) |
Emi suppression B32024A3684M plastic film capacitor from EPCOS is a low-cost solution for smoothing voltages and improving signals in any audio based design. It can withstand a voltage of 300 VAC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. The B32024A3684M polypropylene film capacitor has a radial termination style. Its capacitance value is 0.68uF. It has a tolerance of 20%. This product is 31.5(Max) mm long, 30(Max) mm tall and 19(Max) mm deep.