Reduced Price
TDKB32361A2107J50Capacitor Film
Cap Film 100uF 250VAC/350VAC PP 5%( 63.5 X 107mm) Stud Mount Screw Metal Cylindrical Can 70°C
Compliant with Exemption | |
EAR99 | |
Active | |
8532.25.00.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This power film B32361A2107J50 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 350 VAC. This part has a maximum operating temperature of 70 °C. Its capacitance value is 100uF. This product is 107 mm tall with a diameter of 63.5 mm. The B32361A2107J50 part has a screw terminal termination style. It has a tolerance of 5%.