Reduced Price

TDKB32520C1474JCapacitor Film

Cap Film 0.47uF 100V PET 5%( 10 X 5 X 10.5mm) Radial Stacked 7.5mm 125°C Automotive AEC-Q200 Bulk

This B32520C1474J film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 125 °C. The B32520C1474J part has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. Its capacitance value is 0.47uF. This product is 10(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep.

3,000 parts: Ships today

    Total$0.10Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2244+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Brazil
      • In Stock: 3,000 parts
      • Price: $0.1044