Reduced Price

TDKB32520C225KCapacitor Film

Cap Film 2.2uF 63V PET 10%( 10.3 X 6 X 12mm) Radial Stacked 7.5mm 125°C Automotive AEC-Q200 Bulk

If your circuit requires an inexpensive solution for smoothing voltages or improving signals for audio based designs, then this B32520C225K plastic film capacitor from EPCOS will do just that! It can withstand a voltage of 63VDC|40 VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. The B32520C225K polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. This product is 10.3(Max) mm long, 12(Max) mm tall and 6(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 2.2uF.

22 parts: Ships today

    Total$0.09Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1650+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Brazil
      • In Stock: 22 parts
      • Price: $0.093