50% Off

TDKB32520C3104KCapacitor Film

Cap Film 0.1uF 250V PET 10%( 10 X 4 X 8.5mm) Radial Stacked 7.5mm 125°C Automotive AEC-Q200 Bulk

This B32520C3104K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.1uF. This product is 10(Max) mm long, 8.5(Max) mm tall and 4(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. The B32520C3104K part has a radial termination style. It has a tolerance of 10%.

5,287 parts: Ships today

    Total$0.07Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Brazil
      • In Stock: 5,287 parts
      • Price: $0.0740