TDKB32521-C1224-KCapacitor Film

Cap Film 0.22uF 100V PET 10%( 13 X 4 X 7mm) Radial Stacked 10mm 125°C Automotive AEC-Q200 Bulk

This B32521C1224K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This part has a lead diameter of 0.5 mm and a pitch of 10 mm. Its capacitance value is 0.22uF. This product is 13(Max) mm long, 7(Max) mm tall and 4(Max) mm deep. The B32521C1224K part has a radial termination style.

3,321 parts: Ships today

    Total$0.51Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      Brazil
      • In Stock: 3,321 parts
      • Price: $0.5108