TDKB32521C1474JCapacitor Film

Cap Film 0.47uF 100V PET 5%( 13 X 4 X 9mm) Radial Stacked 10mm 125°C Automotive AEC-Q200 Bulk

An inexpensive solution for smoothing voltages and improving signals for any filter or audio based design is B32521C1474J plastic film capacitor provided from EPCOS. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.5 mm and a pitch of 10 mm. The B32521C1474J polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 0.47uF. This product is 13(Max) mm long, 9(Max) mm tall and 4(Max) mm deep.

13,983 parts: Ships today

    Total$0.30Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      Brazil
      • In Stock: 13,983 parts
      • Price: $0.3033