TDKB32521N8223JCapacitor Film
Cap Film 0.022uF 630V PET 5% (13 X 5 X 11mm) Radial Wound 10mm 125°C Automotive AEC-Q200 Bulk
Compliant | |
EAR99 | |
Unconfirmed | |
8532.25.00.80 | |
Automotive | Yes |
PPAP | Unknown |
This B32521N8223J plastic film capacitor from EPCOS comes in many capacitance values so that you choose the right one for your circuit design. It can withstand a voltage of 630 VDC|200VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.022uF. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The B32521N8223J polypropylene film capacitor has a radial termination style. This product is 13(Max) mm long, 11(Max) mm tall and 5(Max) mm deep.