Top Purchased
TDKB32522-C3104-KCapacitor Film
Cap Film 0.1uF 250V PET 10%( 18 X 5 X 10.5mm) Radial Stacked 15mm 125°C Automotive AEC-Q200 Bulk
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | Yes |
PPAP | Unknown |
This B32522C3104K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 10%. The B32522C3104K part has a radial termination style. This product is 18(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep. Its capacitance value is 0.1uF.