TDKB32522C3105K289Capacitor Film

Cap Film 1uF 250V PET 10%( 18 X 8.5 X 14.5mm) Radial Stacked 15mm 125°C Automotive AEC-Q200 Ammo

This B32522C3105K289 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 14.5(Max) mm tall and 8.5(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 1uF. The B32522C3105K289 part has a radial termination style.

4,080 parts: Ships in 2 days

    Total$347.82Price for 680

    • (680)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2418+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Brazil
      • In Stock: 4,080 parts
      • Price: $0.5115