TDKB32522-C3474-JCapacitor Film

Cap Film 0.47uF 250V PET 5%( 18 X 6 X 11mm) Radial Stacked 15mm 125°C Automotive AEC-Q200 Bulk

This B32522C3474J film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 11(Max) mm tall and 6(Max) mm deep. Its capacitance value is 0.47uF. The B32522C3474J part has a radial termination style.

1,271 parts: Ships tomorrow

    Total$0.80Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Brazil
      • In Stock: 1,271 parts
      • Price: $0.7958