Reduced Price
TDKB32523Q1685KCapacitor Film
Cap Film 6.8uF 100V PET 10%( 26.5 X 8.5 X 16.5mm) Radial Wound 22.5mm 125°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Unknown |
| PPAP | Yes |
This B32523Q1685K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 6.8uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. This product is 26.5(Max) mm long, 16.5(Max) mm tall and 8.5(Max) mm deep. The B32523Q1685K part has a radial termination style.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
