TDKB32523Q3105K189Capacitor Film
Cap Film 1uF 250V PET 10%( 26.5 X 6 X 15mm) Radial Wound 22.5mm 125°C Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | Yes |
PPAP | Unknown |
This B32523Q3105K189 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. Its capacitance value is 1uF. It has a tolerance of 10%. This product is 26.5(Max) mm long, 15(Max) mm tall and 6(Max) mm deep. The B32523Q3105K189 part has a radial termination style.