TDKB32524Q1226KCapacitor Film

Cap Film 22uF 100V PET 10%( 31.5 X 14 X 24.5mm) Radial Wound 27.5mm 125°C Automotive AEC-Q200 Bulk

This B32524Q1226K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 125 °C. This product is 31.5(Max) mm long, 23(Max) mm tall and 13.5(Max) mm deep. Its capacitance value is 22uF. The B32524Q1226K part has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm.

3,175 parts: Ships today

    Total$3.73Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Brazil
      • In Stock: 3,175 parts
      • Price: $3.732