TDKB32526T3226KCapacitor Film

Cap Film 22uF 250V PET 10% (41.5 X 24 X 19mm) Radial Wound 37.5mm 125°C Automotive AEC-Q200 Bulk

This B32526T3226K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. This product is 41.5(Max) mm long, 19(Max) mm tall and 24(Max) mm deep. It has a tolerance of 10%. The B32526T3226K part has a radial termination style. Its capacitance value is 22uF. This part has a lead diameter of 1 mm and a pitch of 37.5 mm.

Import TariffMay apply to this part

701 parts: Ships tomorrow

    Total$8.43Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 701 parts
      • Price: $8.4307