Reduced Price
TDKB32529-B6473-J189Capacitor Film
Cap Film 0.047uF 400V PET 5% (7.5 X 6 X 10.5mm) Radial Stacked 5mm 125°C T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Reduce space requirements on your PCB by replacing other space consuming capacitors with this B32529-B6473-J189 plastic film capacitor from EPCOS. It can withstand a voltage of 400 VDC|200VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. The B32529-B6473-J189 polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 5%. This product is 7.5(Max) mm long, 10.5(Max) mm tall and 6(Max) mm deep. Its capacitance value is 0.047uF.