TDKB32529C0473K000Capacitor Film

Cap Film 0.047uF 63V PET 10%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Bulk Automotive AEC-Q200

This B32529C0473K000 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.047uF. It has a tolerance of 10%. The B32529C0473K000 part has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep.

3,650 parts: Ships in 2 days

    Total$115.12Price for 1683

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2430+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      Brazil
      • In Stock: 3,650 parts
      • Price: $0.0684