TDKB32529C104JCapacitor Film
Cap Film 0.1uF 63V PET 5%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Perfect for smoothing voltages and improving signals for any filter or audio based design, this B32529C104J plastic film capacitor from EPCOS is perfect. It can withstand a voltage of 63VDC|40 VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 5%. The B32529C104J polypropylene film capacitor has a radial termination style. Its capacitance value is 0.1uF. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep.