TDKB32529C1104JCapacitor Film
Cap Film 0.1uF 100V PET 5%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | Yes |
PPAP | Unknown |
0.1uF | |
5% | |
100VDC|63VAC | |
PET | |
High Pulse Strength|RoHS Compliant | |
Stacked | |
Through Hole | |
Radial | |
5 | |
7.3 X 2.5 X 6.5 | |
Straight | |
-55 | |
125 | |
Bulk | |
7.3(Max) | |
2.5(Max) | |
6.5(Max) | |
0.2 | |
0.5 | |
6 | |
6.5(Max) |
This B32529C1104J film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. The B32529C1104J part has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.1uF.