TDKB32529C153J289Capacitor Film

Cap Film 0.015uF 63V PET 5%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 Ammo

This B32529C153J289 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 5%. The B32529C153J289 part has a radial termination style. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. Its capacitance value is 0.015uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm.

9,600 parts: Ships today

    Total$99.84Price for 3200

    • (3200)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2316+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Brazil
      • In Stock: 9,600 parts
      • Price: $0.0312