10% Off

TDKB32529C224J289Capacitor Film

Cap Film 0.22uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 Ammo

This B32529C224J289 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The B32529C224J289 part has a radial termination style. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. Its capacitance value is 0.22uF.

35,200 parts: Ships today

    Total$407.04Price for 3200

    • (3200)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2152+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Brazil
      • In Stock: 35,200 parts
      • Price: $0.1272