TDK B32529C3104K Capacitor Film

Cap Film 0.1uF 250V PET 10%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 Bulk

Product Technical Specifications

This B32529C3104K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. The B32529C3104K part has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.1uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 7.3(Max) mm long, 9.5(Max) mm tall and 4.5(Max) mm deep.

Symbols and Footprints

474 parts: Ships today

    Total $0.26 Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      30 weeks
      Country Of Origin:
      Brazil
      • In stock: 474 parts
      • Price: $0.2606
    B32529C3104K

    B32529C3104K TDK

    $0.26 Price for 1

    TDKB32529C3104KCapacitor Film

    Cap Film 0.1uF 250V PET 10%( 7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 Bulk

    This B32529C3104K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. The B32529C3104K part has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.1uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 7.3(Max) mm long, 9.5(Max) mm tall and 4.5(Max) mm deep.

    474 parts: Ships today

      Total$0.26Price for 1

      • Ships today

        Ships from:
        United States of America
        Date Code:
        2222+
        Manufacturer Lead Time:
        30 weeks
        Country Of origin:
        Brazil
        • In Stock: 474 parts
        • Price: $0.2606