TDKB32529C3154J289Capacitor Film

Cap Film 0.15uF 250V PET 5%( 7.5 X 5 X 10mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 Ammo

This B32529C3154J289 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.15uF. This product is 7.5(Max) mm long, 10(Max) mm tall and 5(Max) mm deep. It has a tolerance of 5%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The B32529C3154J289 part has a radial termination style.

4 parts: Ships today

    Total$0.08Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1710+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      Brazil
      • In Stock: 4 parts
      • Price: $0.0848