TDKB32529C474J189Capacitor Film

Cap Film 0.47uF 63V PET 5%( 7.3 X 3.5 X 8mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 T/R

This B32529C474J189 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.47uF. This product is 7.2(Max) mm long, 8(Max) mm tall and 3.5(Max) mm deep. It has a tolerance of 5%. The B32529C474J189 part has a radial termination style.

51,616 parts: Ships today

    Total$0.20Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      Brazil
         
      • Price: $0.2033
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Brazil
      • In Stock: 3,616 parts
      • Price: $0.2033
    • (2000)

      Ships today

      Increment:
      2000
      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Brazil
      • In Stock: 48,000 parts
      • Price: $0.1245