50% Off

TDKB32529C8102J189Capacitor Film

Cap Film 0.001uF 630V PET 5%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 T/R

This B32529C8102J189 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|400VAC. This part has a maximum operating temperature of 125 °C. The B32529C8102J189 part has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.001uF. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep.

11,833 parts: Ships tomorrow

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1824+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      11833
      Country Of origin:
      Brazil
         
      • Price: $0.0736
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1824+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Brazil
      • In Stock: 11,833 parts
      • Price: $0.0736