TDKB32529C8222JCapacitor Film
Cap Film 0.0022uF 630V PET 5%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.20 | |
Automotive | Yes |
PPAP | Unknown |
This B32529C8222J film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|400VAC. This part has a maximum operating temperature of 125 °C. The B32529C8222J part has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.0022uF. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep.