TDKB32529D225JCapacitor Film

Cap Film 2.2uF 63V PET 5%( 7.8 X 7.8 X 13mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 Bulk

The low cost of this B32529D225J plastic film capacitor from EPCOS makes it the ideal capacitor for smoothing out voltages and improving signals in audio circuit designs. It can withstand a voltage of 63VDC|40 VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 2.2uF. The B32529D225J polypropylene film capacitor has a radial termination style. This product is 7.8(Max) mm long, 13(Max) mm tall and 7.8(Max) mm deep. It has a tolerance of 5%.

240 parts: Ships today

    Total$0.83Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      38 weeks
      Country Of origin:
      Brazil
      • In Stock: 240 parts
      • Price: $0.8307