TDKB32529D6104JCapacitor Film

Cap Film 0.1uF 400V PET 5%( 7.8 X 7.8 X 13mm) Radial Stacked 5mm 125°C Bulk

This B32529D6104J film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This product is 7.8(Max) mm long, 13(Max) mm tall and 7.8(Max) mm deep. The B32529D6104J part has a radial termination style. Its capacitance value is 0.1uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm.

595 parts: Ships tomorrow

    Total$0.25Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2344+
      Manufacturer Lead Time:
      38 weeks
      Country Of origin:
      Brazil
      • In Stock: 595 parts
      • Price: $0.2473