Reduced Price
TDKB32560J6472KCapacitor Film
Cap Film 0.0047uF 400V PET 10% (9 X 2.5 X 5.5mm) Radial Stacked 7.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.20 | |
Automotive | No |
PPAP | No |
Reduce space requirements on your PCB by replacing other space consuming capacitors with this B32560J6472K plastic film capacitor from EPCOS. It can withstand a voltage of 400 VDC|200VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. The B32560J6472K polypropylene film capacitor has a radial termination style. It has a tolerance of 10%. This product is 9(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep. Its capacitance value is 0.0047uF.