TDKB32562J3105K289Capacitor Film
Cap Film 1uF 250V PET 10% (16.5 X 7 X 9.3mm) Radial Stacked 15mm 125°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
Ideal for smoothing voltages or improving signals, EPCOS's B32562J3105K289 plastic film capacitor is a low-cost solution. It can withstand a voltage of 250 VDC|160VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. The B32562J3105K289 polypropylene film capacitor has a radial termination style. Its capacitance value is 1uF. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. It has a tolerance of 10%. This product is 16.5(Max) mm long, 9.3(Max) mm tall and 7(Max) mm deep.