TDKB32620A3104JCapacitor Film
Cap Film 0.1uF 250V PP 5% (10.3 X 6 X 12mm) Radial Stacked 7.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
Pulse | |
0.1uF | |
5% | |
250VDC|140VAC | |
PP | |
Smallest Possible Dimensions|Very Good Self Healing|Very High Pulse Strength | |
Stacked | |
Through Hole | |
Radial | |
7.5 | |
10.3 X 6 X 12 | |
N/R | |
Straight | |
-55 | |
105 | |
Bulk | |
N/R | |
10.3(Max) | |
6(Max) | |
12(Max) | |
N/A | |
0.5 | |
6 | |
12(Max) |
Perfect for smoothing voltages and improving signals for any filter or audio based design, this pulse B32620A3104J plastic film capacitor from EPCOS is perfect. It can withstand a voltage of 250 VDC|140VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. Its capacitance value is 0.1uF. The B32620A3104J polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. This product is 10.3(Max) mm long, 12(Max) mm tall and 6(Max) mm deep.