TDKB32620A4682JCapacitor Film

Cap Film 0.0068uF 400V PP 5% (10 X 4 X 8.5mm) Radial Stacked 7.5mm 105°C Bulk

This pulse B32620A4682J plastic film capacitor from EPCOS is a low cost solution for smoothing out voltages and getting your audio signals improved. It can withstand a voltage of 400 VDC|200VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The B32620A4682J polypropylene film capacitor has a radial termination style. This product is 10(Max) mm long, 8.5(Max) mm tall and 4(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. It has a tolerance of 5%. Its capacitance value is 0.0068uF.

6,005 parts: Ships today

    Total$0.09Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      Brazil
      • In Stock: 6,005 parts
      • Price: $0.0918