TDKB32620A5104JCapacitor Film
Cap Film 0.1uF 160V PP 5%( 10 X 5 X 10.5mm) Radial Stacked 7.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
Pulse | |
0.1uF | |
5% | |
160VDC|90VAC | |
PP | |
Smallest Possible Dimensions|Very Good Self Healing Properties|Very High Pulse Strength | |
Stacked | |
Through Hole | |
Radial | |
7.5 | |
10 X 5 X 10.5 | |
Straight | |
-55 | |
105 | |
Bulk | |
10(Max) | |
5(Max) | |
10.5(Max) | |
0.5 | |
6 | |
10.5(Max) |
This pulse B32620A5104J plastic film capacitor from EPCOS is ideal for voltage smoothing and would improve the signal for any filter or audio-based design. It can withstand a voltage of 160 VDC|90VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 10(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep. The B32620A5104J polypropylene film capacitor has a radial termination style. Its capacitance value is 0.1uF. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. It has a tolerance of 5%.