TDKB32621A3103JCapacitor Film

Cap Film 0.01uF 250V PP 5% (13 X 4 X 9mm) Radial Stacked 10mm 105°C Bulk

Used for many applications, this pulse B32621A3103J plastic film capacitor from EPCOS can be used to smooth voltages or improve signals. It can withstand a voltage of 250 VDC|140VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The B32621A3103J polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 0.01uF. This product is 13(Max) mm long, 9(Max) mm tall and 4(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 10 mm.

2,025 parts: Ships today

    Total$0.24Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2404+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      Brazil
      • In Stock: 2,025 parts
      • Price: $0.2443