TDKB32621A6103JCapacitor Film
Cap Film 0.01uF 630V PP 5% (13 X 4 X 9mm) Radial Stacked 10mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
Pulse | |
0.01uF | |
5% | |
400VAC|630VDC | |
PP | |
Stacked | |
Through Hole | |
Radial | |
10 | |
13 X 4 X 9 | |
Straight | |
-55 | |
105 | |
Bulk | |
13(Max) | |
4(Max) | |
9(Max) | |
0.5 | |
6 | |
9(Max) |
Pulse B32621A6103J plastic film capacitor from EPCOS is a low-cost solution for smoothing voltages and improving signals in any audio based design. It can withstand a voltage of 630 VDC|400VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.01uF. This part has a lead diameter of 0.5 mm and a pitch of 10 mm. This product is 13(Max) mm long, 9(Max) mm tall and 4(Max) mm deep. The B32621A6103J polypropylene film capacitor has a radial termination style. It has a tolerance of 5%.