Top Purchased
TDKB32621A6222JCapacitor Film
Cap Film 0.0022uF 630V PP 5% (13 X 4 X 7mm) Radial Stacked 10mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This pulse B32621A6222J plastic film capacitor from EPCOS is ideal for voltage smoothing and would improve the signal for any filter or audio-based design. It can withstand a voltage of 630 VDC|400VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 10 mm. The B32621A6222J polypropylene film capacitor has a radial termination style. Its capacitance value is 0.0022uF. This product is 13(Max) mm long, 7(Max) mm tall and 4(Max) mm deep. It has a tolerance of 5%.