Reduced Price
TDKB32652A2222KCapacitor Film
Cap Film 0.0022uF 2000V PP 10%( 18 X 7 X 12.5mm) Radial Wound 15mm 110°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.25.00.40 | |
Automotive | Yes |
PPAP | Unknown |
0.0022uF | |
10% | |
2000VDC|700VAC | |
PP | |
Wound | |
Through Hole | |
Radial | |
15 | |
18 X 7 X 12.5 | |
Straight | |
-55 | |
110 | |
Bulk | |
18(Max) | |
7(Max) | |
12.5(Max) | |
2.5 | |
0.8 | |
6 | |
12.5(Max) |
The low cost of this B32652A2222K plastic film capacitor from EPCOS makes it the ideal capacitor for smoothing out voltages and improving signals in audio circuit designs. It can withstand a voltage of 2000 VDC|700VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. Its capacitance value is 0.0022uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 12.5(Max) mm tall and 7(Max) mm deep. It has a tolerance of 10%. The B32652A2222K polypropylene film capacitor has a radial termination style.