50% Off
TDKB32652A2332JCapacitor Film
Cap Film 0.0033uF 2000V PP 5%( 18 X 8.5 X 14.5mm) Radial Wound 15mm 110°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | Yes |
PPAP | Unknown |
0.0033uF | |
5% | |
2000VDC|700VAC | |
PP | |
Wound | |
Through Hole | |
Radial | |
15 | |
18 X 8.5 X 14.5 | |
Straight | |
-55 | |
110 | |
Bulk | |
18(Max) | |
8.5(Max) | |
14.5(Max) | |
3.3 | |
0.8 | |
6 | |
14.5(Max) |
Reduce space requirements on your PCB by replacing other space consuming capacitors with this B32652A2332J plastic film capacitor from EPCOS. It can withstand a voltage of 2000 VDC|700VAC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. The B32652A2332J polypropylene film capacitor has a radial termination style. This product is 18(Max) mm long, 14.5(Max) mm tall and 8.5(Max) mm deep. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 0.0033uF.