TDK B32652A7333J Capacitor Film

Cap Film 0.033uF 1250V PP 5%( 18 X 9 X 17.5mm) Radial Wound 15mm 110°C Automotive Bulk

Product Technical Specifications

This B32652A7333J plastic film capacitor from EPCOS comes in many capacitance values so that you choose the right one for your circuit design. It can withstand a voltage of 1250 VDC|500VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. It has a tolerance of 5%. This product is 18(Max) mm long, 17.5(Max) mm tall and 9(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The B32652A7333J polypropylene film capacitor has a radial termination style. Its capacitance value is 0.033uF.

Symbols and Footprints

Import Tariff : May apply to this part if shipping to the United States

3,999 parts: Ships today

    Total $0.53 Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      16 weeks
      Country Of Origin:
      China
      • In stock: 3,999 parts
      • Price: $0.5327
    B32652A7333J

    B32652A7333J TDK

    $0.53 Price for 1

    TDKB32652A7333JCapacitor Film

    Cap Film 0.033uF 1250V PP 5%( 18 X 9 X 17.5mm) Radial Wound 15mm 110°C Automotive Bulk

    This B32652A7333J plastic film capacitor from EPCOS comes in many capacitance values so that you choose the right one for your circuit design. It can withstand a voltage of 1250 VDC|500VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. It has a tolerance of 5%. This product is 18(Max) mm long, 17.5(Max) mm tall and 9(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The B32652A7333J polypropylene film capacitor has a radial termination style. Its capacitance value is 0.033uF.

    Import TariffMay apply to this part if shipping to the United States

    3,999 parts: Ships today

      Total$0.53Price for 1

      • Ships today

        Ships from:
        United States of America
        Date Code:
        2306+
        Manufacturer Lead Time:
        16 weeks
        Country Of origin:
        China
        • In Stock: 3,999 parts
        • Price: $0.5327