50% Off

TDKB32652J1103JCapacitor Film

Cap Film 0.01uF 1600V PP 5%( 18 X 9 X 17.5mm) Radial Wound 15mm 110°C Bulk Automotive AEC-Q200

An inexpensive solution for smoothing voltages and improving signals for any filter or audio based design is B32652J1103J plastic film capacitor provided from EPCOS. It can withstand a voltage of 1600 VDC|700VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 17.5(Max) mm tall and 9(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 0.01uF. The B32652J1103J polypropylene film capacitor has a radial termination style.

Import TariffMay apply to this part if shipping to the United States

2 parts: Ships today

    Total$0.06Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1538+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $0.0628