TDK B32653A6334J Capacitor Film
Cap Film 0.33uF 630V PP 5%( 26.5 X 10.5 X 16.5mm) Radial Wound 22.5mm 110°C Bulk Automotive AEC-Q200
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | Yes |
PPAP | Unknown |
0.33uF | |
5% | |
250VAC|630VDC | |
PP | |
Wound | |
Through Hole | |
Radial | |
22.5 | |
26.5 X 10.5 X 16.5 | |
Straight | |
-55 | |
110 | |
Bulk | |
26.5(Max) | |
10.5(Max) | |
16.5(Max) | |
7.5 | |
0.8 | |
6 | |
16.5(Max) |
