TDKB32671L1152JCapacitor Film

Cap Film 0.0015uF 1600V PP 5%( 13 X 4 X 9mm) Radial Wound 10mm 125°C Automotive AEC-Q200 Bulk

This B32671L1152J film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC|600VAC. This part has a maximum operating temperature of 110 °C. The B32671L1152J part has a radial termination style. This product is 13(Max) mm long, 9(Max) mm tall and 4(Max) mm deep. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 0.0015uF.

Import TariffMay apply to this part

3,731 parts: Ships today

    Total$0.24Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2204+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 3,731 parts
      • Price: $0.2404