TDKB32672L8122JCapacitor Film
Cap Film 0.0012uF 2000V PP 5%( 18 X 5 X 10.5mm) Radial Wound 15mm 125°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.25.00.40 | |
Automotive | Yes |
PPAP | Unknown |
Pulse | |
0.0012uF | |
5% | |
2000VDC|700VAC | |
PP | |
Wound | |
Through Hole | |
Radial | |
15 | |
18 X 5 X 10.5 | |
Straight | |
-55 | |
125 | |
Bulk | |
18(Max) | |
5(Max) | |
10.5(Max) | |
1.5 | |
0.8 | |
6 | |
10.5(Max) |
Looking to smooth voltages and improve signals for any filter or audio based design? This B32672L8122J plastic film capacitor from EPCOS will work great. It can withstand a voltage of 2000 VDC|700VAC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. Its capacitance value is 0.0012uF. It has a tolerance of 5%. The B32672L8122J polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep.