TDKB32672L8472JCapacitor Film
Cap Film 0.0047uF 2000V PP 5%( 18 X 5 X 10.5mm) Radial Wound 15mm 125°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.25.00.30 | |
Automotive | Yes |
PPAP | Unknown |
This B32672L8472J plastic film capacitor from EPCOS is ideal for voltage smoothing and would improve the signal for any filter or audio-based design. It can withstand a voltage of 2000 VDC|700VAC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep. It has a tolerance of 5%. The B32672L8472J polypropylene film capacitor has a radial termination style. Its capacitance value is 0.0047uF.