Reduced Price

TDKB32672L9392J289Capacitor Film

Cap Film 0.0039uF 2000V PP 5%( 18 X 9 X 17.5mm) Radial Wound 15mm 125°C Ammo Automotive AEC-Q200

This B32672L9392J289 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 2000 VDC|900VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 3.9uF. The B32672L9392J289 part has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 17.5(Max) mm tall and 9(Max) mm deep.

Import TariffMay apply to this part

2 parts: Ships today

    Total$0.08Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1532+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $0.0838