Reduced Price
TDKB32673P6334KCapacitor Film
Cap Film 0.33uF 630V PP 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 125°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.25.00.30 | |
Automotive | Yes |
PPAP | Unknown |
This power factor correction B32673P6334K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|200VAC. This part has a maximum operating temperature of 110 °C. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. It has a tolerance of 10%. The B32673P6334K part has a radial termination style. This product is 26.5(Max) mm long, 15(Max) mm tall and 6(Max) mm deep. Its capacitance value is 0.33uF.