TDKB32674D4335K000Capacitor Film

Cap Film 3.3uF 450V PP 10%( 31.5 X 15 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 0.0103 Ohm 105°C Automotive AEC-Q200 Bulk

This B32674D4335K000 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 450 VDC|275VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 10%. Its capacitance value is 3.3uF. The B32674D4335K000 part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. This product is 31.5(Max) mm long, 24.5(Max) mm tall and 15(Max) mm deep.

720 parts: Ships in 3 days

    Total$352.15Price for 240

    • (240)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2338+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      India
      • In Stock: 720 parts
      • Price: $1.4673