Reduced Price
TDKB32678G1206KCapacitor Film
Cap Film 20uF 750V PP 10%( 57.5 X 35 X 50mm) Radial 52.2mm 0.0035 Ohm 105°C Automotive AEC-Q200 Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.20 | |
Automotive | Yes |
PPAP | Unknown |
DC Link Capacitor | |
20uF | |
10% | |
375VAC|750VDC | |
PP | |
Through Hole | |
Radial | |
52.2 | |
57.5 X 35 X 50 | |
Straight | |
-40 | |
105 | |
Bulk | |
57.5(Max) | |
35(Max) | |
50(Max) | |
1.2 | |
6 | |
50(Max) |
This B32678G1206K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 750 VDC|375VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 10%. This part has a lead diameter of 1.2 mm. The B32678G1206K part has a radial termination style. Its capacitance value is 20uF. This product is 57.5(Max) mm long, 50(Max) mm tall and 35(Max) mm deep.