Reduced Price

TDKB32776G146KCapacitor Film

Cap Film 14uF 1100V PP 10%( 42 X 28 X 37mm) Radial 37.5mm 0.0087 Ohm 105°C Bulk

This B32776G146K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1100 VDC. This part has a maximum operating temperature of 85 °C. The B32776G146K part has a radial termination style. It has a tolerance of 10%. Its capacitance value is 14uF. This part has a lead diameter of 1.2 mm and a pitch of 37.5 mm. This product is 42(Max) mm long, 37(Max) mm tall and 28(Max) mm deep.

No Stock Available

Quantity Increments of 1 Minimum 440
  • Manufacturer Lead Time:
    16 weeks
    • Price: $8.861
    1. 1+$8.861
    2. 2200+$7.031